| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213934-3 |
| Series: | Buchanan WireMate TB Series |
| Amperage: | 15 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | K84 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L984 |
| Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Entry Angle: | Side |
| Mating Angle: | Straight |
| Part Aliases: | 2213934-3 |
| SKU: | AMP2213934-3 |
2213934-3
Specifications
Detailed Description
Introducing the SMT TB PERP PLUG, a high-performance connector designed for seamless board-to-wire connections. With a compact 5.0mm pitch and 3 positions, this plug is perfect for power applications, boasting a 15A current rating and 300V AC voltage. The thermoplastic housing in sleek black not only ensures durability but also adds a touch of sophistication to your assembly. Featuring copper alloy contacts with tin plating, it guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for industrial use. With RoHS compliance and lead-free solder processes, it aligns with environmental standards. Suitable for wire sizes ranging from 12 to 26 AWG, it offers versatility in connectivity. Perfect for Wire to Board applications, it's an essential component in any assembly project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2834167-3 | ![]() | |
| TE Connectivity 2834385-2 | ![]() |


