2213936-6

Heilind Number:AMP2213936-6
Manufacturer:TE Connectivity
Manufacturer Number:2213936-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMT TB SCREW RECEPTACLE, 3.5MM, 6 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213936-6
Series:Buchanan WireMate TB Series
Amperage:8 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Straight
Number of Positions:6
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:.05 - 1.31 mm², 16 - 30 AWG
ECCN:EAR99
Part Aliases:2213936-6
SKU:AMP2213936-6

Detailed Description

Introducing the SMT TB Screw Receptacle from the Buchanan WireMate TB Series, a versatile connectivity solution for your electronic projects. With a pitch of 3.5mm and 6 positions, this receptacle is designed for efficient PCB mounting. It boasts a high amperage rating of 8A and a voltage capacity of 300V AC, making it suitable for various applications. The housing, made of durable thermoplastic in sleek black, ensures reliable performance. Featuring copper alloy contacts with tin plating, it guarantees excellent conductivity. Compatible with wire sizes ranging from 16 to 30 AWG, this receptacle is perfect for industrial use. With lead-free solder processes and RoHS compliance, it meets environmental standards. Trust in the quality and precision of this essential connector for seamless integration into your systems.