2214565-2

Heilind Number:AMP2214565-2
Manufacturer:TE Connectivity
Manufacturer Number:2214565-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2214565-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:6
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:190
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:2 x 3
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Tin
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Lightpipe Configuraton:Outer Left Indicator Up
Rear EONs Per Port Column:3
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2214565-2
SKU:AMP2214565-2

Detailed Description

Introducing the zQSFP+ STACKED RECEPTACLE ASSEMBLY, a high-performance solution for your data transmission needs. This assembly features a 2x3 port configuration with a durable Board Mount design, making it easy to integrate into your systems. With Through Hole - Press-Fit termination and UL 94V-0 material flammability standard compliance, it ensures reliable and safe operation. The .8mm pitch and 28 Gb/s data rate capability, along with gold plating and sealable construction, guarantee high-speed and secure connections. Suitable for standard applications, this assembly is RoHS compliant and offers enhanced durability and performance for your connectivity requirements.