2214869-1

Heilind Number:AMP2214869-1
Manufacturer:TE Connectivity
Manufacturer Number:2214869-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MiniSAS HD, 1x2 Rec Assy w/ weld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2214869-1
Series:Mini-SAS HD
Connector Type:Mini-SAS HD
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount, Panel
Contact Material:Copper Alloy
Pitch:.029 in, .75 mm
Number of Ports:2
Package Quantity:25
Number of Positions:72
Housing Color:Black
Mount Orientation:Right Angle
GPL:J82
Packaging:Box & Tray, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
PCB Retention:With
PCB Thickness (Recommended):.038 in, .97 mm
PCB Retention Type:M2 Screw
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L817
Height Above PC Board:12.78 mm, .503 in
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
PCB Mounting Style:Through Hole - Press-Fit
Receptacle Configuration:Mini-SAS HD
Shell:With
High Temperature Housing:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:2214869-1
SKU:AMP2214869-1

Detailed Description

Discover the power of high-speed connectivity with our Mini-SAS HD 1x2 Receptacle Assembly. Designed for seamless integration onto circuit boards or panels, this connector features a durable LCP housing in sleek black, meeting UL 94V-0 flammability standards. With four rows of 72 copper alloy contacts on a .75mm pitch, it ensures reliable signal transmission in even the most demanding environments. Operating in temperatures ranging from -55 to 85°C, it's suitable for a wide range of applications. Whether for data transfer or device connectivity, this Mini-SAS HD receptacle guarantees optimal performance with its Right Angle mount orientation and M2 Screw PCB retention type. RoHS compliant and lead-free, it meets the highest industry standards for environmental responsibility. Upgrade your systems with this essential component in high-speed connector technology.