2214870-1

Heilind Number:AMP2214870-1
Manufacturer:TE Connectivity
Manufacturer Number:2214870-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MiniSAS HD 1x4 Rec Assy w/ weld

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2214870-1
Series:Mini-SAS HD
Connector Type:Mini-SAS HD
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Mount Type:Board Mount, Panel
Contact Material:Copper Alloy
Pitch:.029 in, .75 mm
Number of Ports:4
Package Quantity:15
Number of Positions:144
Housing Color:Black
Mount Orientation:Right Angle
GPL:J82
Packaging:Box & Tray, Package
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
PCB Retention:With
PCB Thickness (Recommended):.038 in, .97 mm
PCB Retention Type:M2 Screw
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L817
Height Above PC Board:12.78 mm, .503 in
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
PCB Mounting Style:Through Hole - Press-Fit
Receptacle Configuration:Mini-SAS HD
Shell:With
High Temperature Housing:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:2214870-1
SKU:AMP2214870-1

Detailed Description

Enhance your data connectivity with our MiniSAS HD 1x4 Receptacle Assembly, carefully crafted with durable LCP housing material in sleek black. Featuring a high-density design with four rows and 144 positions, this connector ensures seamless signal transmission for your applications. Ideal for board mount or panel installation, it guarantees secure attachment with its M2 screw PCB retention. Operating efficiently in extreme temperatures ranging from -55 to 85°C (-67 to 185°F), it is a reliable choice for various industries. RoHS compliant and with UL 94V-0 flammability standard, it meets stringent quality and safety requirements. Elevate your system's performance with this MiniSAS HD connector, offering exceptional functionality and durability in every use.