| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2221760-1 |
| Gender: | Crimp Snap |
| Housing Material: | Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Shell Plating: | Zinc |
| Insert Material: | Thermoplastic |
| Contact Amperage: | 5 A |
| Number of Positions: | 15 |
| Housing Color: | Black |
| GPL: | 243 |
| Shield Material: | Steel |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | Without |
| Retainer Clip Material: | Stainless Steel |
| Grommets: | With |
| Grounding Indents: | Without |
| Shell Type: | Metal |
| Insert Flammability Standard: | V-0 |
| Part Aliases: | 2221760-1 |
| SKU: | AMP2221760-1 |
2221760-1
Specifications
Detailed Description
Introducing the AMPLIMITE IP67 Crimp Snap Connector, designed for reliable signal transmission in demanding environments. Featuring a 15-position, size 1 shell with a thermoplastic housing, this connector ensures secure panel mounting with a 2.29mm pitch. The contact size 22, plated with zinc, can handle up to 5A of current, making it ideal for aerospace, defense, and marine applications. Operating in a wide temperature range from -55°C to 125°C, this connector is built to withstand harsh conditions. With a sealable design and black housing color, it offers both functionality and aesthetics. Made of durable carbon steel and shielded with steel, it guarantees high performance and longevity. RoHS compliant and with V-0 flammability rating, it meets strict industry standards. Perfect for cable-to-cable connections, this connector is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | ![]() |


