| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2221760-2 |
| Gender: | Crimp Snap |
| Housing Material: | Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Shell Plating: | Zinc |
| Insert Material: | Thermoplastic |
| Contact Amperage: | 5 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| GPL: | 243 |
| Shield Material: | Steel |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | Without |
| Retainer Clip Material: | Stainless Steel |
| Grommets: | With |
| Grounding Indents: | Without |
| Shell Type: | Metal |
| Insert Flammability Standard: | V-0 |
| Part Aliases: | 2221760-2 |
| SKU: | AMP2221760-2 |
2221760-2
Specifications
Detailed Description
Experience robust connectivity with our AMPLIMITE IP67 Connector, featuring a Size 2, 90-degree, 26-position receptacle for secure crimp snap attachment. Crafted with durable thermoplastic housing, this panel-mountable connector ensures reliable termination with a 2.29mm pitch. Ideal for signal applications, it boasts a contact size of 22 and a contact amperage of 5A. Operating in extreme temperatures ranging from -55 to 125°C, it meets stringent aerospace, defense, and marine standards. With a sleek black housing and a rugged steel shell, this connector guarantees long-lasting performance in harsh environments. Sealable for added protection, it offers efficient cable-to-cable connectivity without the need for lead-free solder processes. Trust in our high-quality connector for seamless data transmission in demanding industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | ![]() |


