| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2221760-3 |
| Gender: | Crimp Snap |
| Housing Material: | Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 4 |
| Contact Size: | 22 |
| Shell Plating: | Zinc |
| Insert Material: | Thermoplastic |
| Contact Amperage: | 5 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| GPL: | 243 |
| Shield Material: | Steel |
| Shell Material: | Carbon Steel |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Shielded: | No |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | X536 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | Without |
| Retainer Clip Material: | Stainless Steel |
| Grommets: | With |
| Grounding Indents: | Without |
| Shell Type: | Metal |
| Insert Flammability Standard: | V-0 |
| Part Aliases: | 2221760-3 |
| SKU: | AMP2221760-3 |
2221760-3
Specifications
Detailed Description
Experience high-performance connectivity with our AMPLIMITE IP67 connector, featuring a size 3, 90-degree crimp snap design with 44 positions for seamless panel integration. Crafted from durable thermoplastic and carbon steel, this connector ensures reliable operation in harsh environments, with an operating temperature range of -55 to 125°C. With a pitch of 2.29mm and contact size 22, it's perfect for signal applications, delivering a contact amperage of 5A. The black housing, along with steel shields, offers enhanced protection, while the sealable design guarantees secure connections. Ideal for aerospace, defense, and marine industries, this connector is essential for robust and efficient wiring solutions. Rest assured, it complies with industry standards and regulations for quality assurance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | ![]() |


