| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2226027-1 |
| Series: | MULTIGIG RT 2-R |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Contacts: | 112 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Row Spacing: | .071 mm, 1.8 mm |
| Number of Positions: | 112 |
| Mount Orientation: | Vertical |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J974 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Unguided |
| Part Aliases: | 2226027-1 |
| SKU: | AMP2226027-1 |
2226027-1
Specifications
Detailed Description
Elevate your connectivity with this high-performance Mezzanine Connector featuring a 25mm stack height. Designed for robust signal and power transmission, this straight orientation receptacle boasts 112 contacts in 7 rows, ensuring seamless board-to-board integration. With a rugged build and operating temperature range of -55 to 105°C (-67 to 221°F), it's ideal for demanding applications in Aerospace, Defense, and Marine industries. RoHS compliant and meticulously engineered, this connector guarantees reliable performance in any environment. Partner with it for efficient power and signal circuit applications.

