| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2226127-1 |
| Series: | MULTIGIG RT 2-R |
| Finish/Coating: | Passivated |
| Package Quantity: | 1 |
| Base Material: | Stainless Steel |
| GPL: | B54 |
| Packaging: | Package |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | J972 |
| ECCN: | EAR99 |
| Hardware Type: | Guide Pin |
| Guide Location: | Midplane |
| Guide Hardware: | With |
| Guide Pin Type: | External Thread |
| Vita Standard: | VITA 46 |
| Compatible Backplane Type: | Guide Module |
| Part Aliases: | 2226127-1 |
| SKU: | AMP2226127-1 |
2226127-1
Specifications
Detailed Description
Enhance the alignment and functionality of your VITA46 system with this essential RTM Guide Pin Kit Assembly. Precision-engineered for optimal performance, this kit features a machined stainless steel base coated with passivation for durability in aerospace, defense, and marine applications. Designed for seamless integration, it includes all necessary hardware for secure installation, including guide pins with external threading. Compliant with VITA 46 standards, this kit ensures reliable connectivity within your backplane setup. Elevate your board-to-board connections with this high-quality accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2024 | PCN-24-225326 - AD&M Part Number. Updating TE Connectivity Part Number for the Guide Pin Retainer component from a DnD Part Number to an AD&M Part Number. This change doesn't affect form, fit, or function. | Download | |||

