2226454-1

Heilind Number:AMP2226454-1
Manufacturer:TE Connectivity
Manufacturer Number:2226454-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PIN INSERT, 16-02 CABLE APPLIED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2226454-1
Gender:Plug
Termination Method:Crimp
Row Spacing:Varies in, Varies mm
Number of Positions:16
GPL:K17
Shielded:No
Sealable:Yes
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Product Code:L081
Connector Product Type:Pin Insert Module
ECCN:EAR99
Contact Retention:With
Contact Retention Type:Retention Clip
Material Flammability Standard:UL 94V-0
Part Aliases:2226454-1
SKU:AMP2226454-1

Detailed Description

Enhance cable connections with this essential Pin Insert, designed for 16-02 cable applications. Featuring a crimp termination method for secure attachment, this plug is crucial for maintaining reliable signal transmission. With a UL 94V-0 material flammability standard, it offers enhanced safety in aerospace, defense, and marine environments. The 16-position configuration ensures versatile connectivity options, while the inclusion of contact retention with a retention clip guarantees stable contact. Sealable for added protection, this Pin Insert Module is a vital component for various electronic systems, offering RoHS compliance for environmentally conscious operations. Upgrade your connectivity solutions with this high-quality connector product.