2226455-1

Heilind Number:AMP2226455-1
Manufacturer:TE Connectivity
Manufacturer Number:2226455-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SOCKET INSERT, 16-02 CABLE APPLIED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2226455-1
Gender:Receptacle
Termination Method:Crimp
Row Spacing:Varies in, Varies mm
Number of Positions:16
GPL:K17
Shielded:No
Sealable:Yes
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Product Code:L081
Connector Product Type:Socket Insert Module
ECCN:EAR99
Contact Retention:With
Contact Retention Type:Retention Clip
Material Flammability Standard:UL 94V-0
Part Aliases:2226455-1
SKU:AMP2226455-1

Detailed Description

Enhance cable connectivity with this versatile SOCKET INSERT designed for 16-02 cable applications. Its receptacle gender and crimp termination method ensure secure and reliable connections, while meeting UL 94V-0 material flammability standards for added safety. With 16 positions and contact retention featuring a retention clip, this module is perfect for Aerospace Defense & Marine environments. Sealable for protection, it offers seamless integration without the need for mating alignment. RoHS compliant and classified as EAR99, it guarantees quality and regulatory adherence in every use case. Elevate your connection solutions with this essential component.