2226512-1

Heilind Number:AMP2226512-1
Manufacturer:TE Connectivity
Manufacturer Number:2226512-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SMPM,Metal Shell LRU, Vertical BP Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2226512-1
Mount Type:Board Mount
Pitch:.24 in, 6.1 mm
Mount Angle:Vertical
Body Material:Stainless Steel
Number of Positions:5
Interface:SMPM
GPL:AC9
Operating Temperature Range:,
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:J864
Number of Coaxial Contacts:5
Body Finish:Passivated
Connector System:Cable-to-Cable
Contact Spacing:.24 in, 6.1 mm
ECCN:EAR99
Part Aliases:2226512-1
SKU:AMP2226512-1

Detailed Description

Enhance signal connectivity in aerospace, defense, and marine applications with this high-performance SMPM connector. Designed for board mount installation with a vertical angle, its durable stainless steel construction ensures reliable operation even in harsh environments. With five positions for seamless integration, this connector facilitates secure and efficient data transmission. Featuring a passivated body finish and ROHS compliance, it meets stringent quality standards for environmental safety. Ideal for cable-to-cable connections, it offers a .24-inch pitch for precise alignment. Elevate your connectivity solutions with this essential RF coaxial connector.