| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2226744-5 |
| Color: | Yellow |
| Amperage: | 250 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Insulation Material: | Thermoplastic |
| Contact Length: | 1.65 in, 42 mm |
| Contact Amperage: | 250 A |
| Number of Positions: | 1 |
| GPL: | 372 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
| Circuit Application: | Power |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Bus Bar, Wire & Cable |
| Product Code: | EE14 |
| Connector System: | Wire-to-Bus Bar |
| ECCN: | EAR99 |
| Contact Style: | CROWN BAND |
| Hot Pluggable: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2226744-5 |
| SKU: | AMP2226744-5 |
2226744-5
Specifications
Detailed Description
Easily connect power components with this Snap-Lug Pin Kit, essential for various industrial applications. Designed for high amperage of up to 250 A, it ensures reliable performance in demanding environments. The yellow thermoplastic housing and copper contact with silver plating guarantee durability and efficient conductivity. With UL 94V-0 flammability standard compliance, it prioritizes safety. Operating in a wide temperature range of -65 to 150 °C, it is suitable for aerospace, defense, and marine industries. This kit, featuring a single position and Crown Band contact style, is RoHS compliant, making it an environmentally friendly choice for power connectivity. Perfect for wire-to-bus bar connections, it offers convenience and ease of installation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2828522-5 | ![]() | |
| TE Connectivity 2226742-1 | ![]() |


