2226880-1

Heilind Number:AMP2226880-1
Manufacturer:TE Connectivity
Manufacturer Number:2226880-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONNECTOR KIT, RCPT, BACKPLANE, MT,V66.4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2226880-1
Connector Type:Motherboard Kit
Housing Material:Aluminum
Number of Positions:1
GPL:C18
Operating Temperature Range:-40 - 85 °C
GPL Description:Aerospace Defense & Marine
Product Code:J547
Connector Product Type:Connector Kit
ECCN:EAR99
Part Aliases:2226880-1
SKU:AMP2226880-1

Detailed Description

Enhance your connectivity with this high-performance Connector Kit, designed for seamless integration in backplane setups. Crafted from durable aluminum, this Motherboard Kit guarantees long-lasting reliability, even in harsh environments with an operating temperature range of -40 to 85 °C. With a single position for easy installation, it's perfect for aerospace, defense, and marine applications. Compliant with RoHS regulations, this kit is not only environmentally friendly but also ensures top-notch performance. Elevate your connectivity solutions with the J547 model, offering unmatched quality and performance.