2226881-1

Heilind Number:AMP2226881-1
Manufacturer:TE Connectivity
Manufacturer Number:2226881-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CONNECTOR KIT, PLUG-IN MODULE, MT,V66.4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2226881-1
Connector Type:Module (Daughtercard) Kit
Housing Material:Aluminum
Number of Positions:1
GPL:C18
Operating Temperature Range:-40 - 85 °C
GPL Description:Aerospace Defense & Marine
Product Code:J547
Connector Product Type:Connector Kit
ECCN:EAR99
Part Aliases:2226881-1
SKU:AMP2226881-1

Detailed Description

Enhance connectivity with this Plug-In Module Connector Kit, designed for MT and V66.4 applications. Featuring durable aluminum housing and a single position, it ensures reliable performance in demanding environments with an operating temperature range of -40 to 85 °C. Ideal for Aerospace, Defense, and Marine industries, this lead-free solder process compatible kit offers seamless integration for critical systems. Compliant with RoHS regulations, it guarantees environmental responsibility. Perfect for Fiber Optic networks, this connector kit is a essential component for high-speed data transmission.