| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2226923-1 |
| Series: | O.C.H. Micro Circular Connectors |
| Amperage: | 1.5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Size: | 23 |
| Contact Type: | Socket |
| Cable Type: | Stranded |
| Number of Positions: | 1 |
| Operating Temperature Range: | 0 - 131 °F, 0 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Hard Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 26 - 22 AWG |
| Contact Transmits: | Signal |
| Connector System: | Cable-to-Cable |
| Contact Termination Plating: | Gold |
| Contact Retention: | Without |
| Part Aliases: | 2226923-1 |
| SKU: | AMP2226923-1 |
2226923-1
Specifications
Detailed Description
Enhance signal transmission with this Hooded Socket Contact, designed for seamless integration in aerospace, defense, and marine applications. The Size23 crimp contact, featuring durable Copper Alloy construction and Hard Gold plating, ensures reliable connectivity. Suitable for 26-22 AWG stranded cables, it boasts a temperature tolerance of 0-70°C (0-131°F). With its gold-plated body and termination, this component guarantees optimal performance in cable-to-cable connections, making it a vital solution for mission-critical circuit applications. Rest assured of its compliance with RoHS standards, reinforcing its environmental sustainability. Elevate your connectivity solutions with this high-quality contact.

