| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227103-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 2 |
| Tail Length: | .086 in, 2.2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Customer Applied Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Lightpipe Configuraton: | Single Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2227103-3 |
| SKU: | AMP2227103-3 |
2227103-3
Specifications
Detailed Description
Introducing our QSFP28/56 Board Mount Cage Assembly, designed for high-speed data applications with a data rate of 28 Gb/s. This UL 94V-0 compliant assembly features a ganged cage type with two ports in a 1x2 configuration, perfect for standard signal transmission. With a through-hole press-fit termination method and a tail length of 2.2mm (.086 in), it offers secure and reliable connectivity. The cage is constructed of durable nickel silver with a black anodized pin-style heat sink for efficient cooling in networking environments. Packaged in a box and tray, this assembly is ideal for various industrial and commercial applications, ensuring optimal performance even in harsh operating conditions ranging from -40 to 85°C (-40 to 185°F). Compliant with RoHS regulations, it offers peace of mind for environmentally conscious customers. Elevate your connectivity with this premium cage assembly, providing enhanced EMI/RFI protection and easy installation on printed circuit boards. Perfect for data and devices, it's a versatile solution for your high-speed connectivity needs.

