| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227303-1 |
| Termination Method: | Through Hole - Solder |
| Number of Ports: | 1 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Mounting Style: | Through Hole - Solder |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage |
| SKU: | AMP2227303-1 |
2227303-1
Specifications
Detailed Description
Enhance high-speed connectivity with this meticulously crafted CAGE ASSEMBLY, designed for SFP modules. Featuring a Through Hole - Solder termination method, it ensures secure and reliable connections. With a data rate of 4 Gb/s and a port matrix configuration of 1 x 1, it meets the demands of fast-paced environments. Operating seamlessly in a wide temperature range from -55 to 85 °C (-67 to 185 °F), this assembly is built to withstand harsh conditions. Its PCB mounting style further enhances its versatility. Compliant with RoHS standards, it guarantees eco-friendly performance. Ideal for SFP/SFP+/zSFP+ applications, this product is a must-have for high-speed connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1367073-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256434 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from Zhuhai to Dongguan in China. | Download | |||


