| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227359-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 25 Gb/s |
| Application: | Thermally Enhanced |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 4 |
| Tail Length: | .086 in, 2.2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Fin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Custom |
| Heat Sink Height: | 18.61 mm, .732 in |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | No |
| Enhancements: | Thermally Enhanced |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2227359-2 |
| SKU: | AMP2227359-2 |
2227359-2
Specifications
Detailed Description
Enhance your network connectivity with this high-speed QSFP28 1X4 Assembly, perfect for demanding data applications. Featuring a durable Through Hole - Press-Fit termination method and UL 94V-0 flame retardant material, it ensures reliability in any environment. With 4 ports and a data rate of 25 Gb/s, this assembly is ideal for high-performance systems. Its ganged cage design with a fin heat sink allows for efficient heat dissipation, even in thermally challenging conditions. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Perfect for signal applications, this assembly guarantees seamless data transmission with exceptional EMI and RFI protection. Upgrade your network infrastructure with this versatile and reliable connector assembly.

