2227666-3

Heilind Number:AMP2227666-3
Manufacturer:TE Connectivity
Manufacturer Number:2227666-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ZQSFP+ STACKED, 2X1, THRU BEZEL W SPRING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227666-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:2
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:76
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:2 x 1
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Tin
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Lightpipe Configuraton:Outer Left Indicator Down
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2227666-3
SKU:AMP2227666-3

Detailed Description

Enhance your data connectivity with this ZQSFP+ STACKED connector, designed for high-speed applications. Featuring a 2x1 port configuration and through-hole press-fit termination, it ensures secure and reliable board mount installation. With a UL 94V-0 flammability standard, this connector meets rigorous safety requirements. Operating at temperatures ranging from -55 to 105 °C (-67 to 221 °F), it's suitable for a wide range of environments. Its 76 gold-plated contacts support a data rate of 28 Gb/s, making it ideal for standard signal applications. The integrated lightpipe and EMI springs provide additional functionality, while RoHS compliance ensures environmental responsibility. Upgrade your connectivity solutions with this high-performance connector.