2227669-1

Heilind Number:AMP2227669-1
Manufacturer:TE Connectivity
Manufacturer Number:2227669-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227669-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Plating:Gold
Pitch:.032 in, 8 mm
Number of Ports:2
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:76
Data Rate:25 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:2 x 1
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Tin
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Rear EONs Per Port Column:3
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:No
Enhancements:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2227669-1
SKU:AMP2227669-1

Detailed Description

Introducing the zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1, a high-speed connector designed for data and device applications. With a pitch of .8 mm and a data rate of 25 Gb/s, this assembly features two ports and 76 positions, making it ideal for standard signal circuit applications. Its UL 94V-0 material flammability standard ensures safety, while gold contact plating guarantees reliable performance. Operating in a wide temperature range from -40 to 85 °C, this assembly is perfect for various environments. With a cage type of Stacked and internal/external EMI springs for protection, it offers robust connectivity in cable-to-board systems. RoHS compliant and ECCN EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity with the zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1.