| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227670-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Data Interface: | zQSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 152 |
| Data Rate: | 25 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 2 x 2 |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Tin |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L818 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Cage Type: | Stacked |
| Lightpipe Configuraton: | Outer Left Indicator Down |
| Rear EONs Per Port Column: | 3 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2227670-3 |
| SKU: | AMP2227670-3 |
2227670-3
Specifications
Detailed Description
Enhance your high-speed data transmission systems with this zQSFP+ Stacked Receptacle Assembly. Featuring a 2x2 configuration, this board-mounted assembly offers four ports with a data rate of 25 Gb/s, making it ideal for standard applications. With a pitch of .8 mm, termination through press-fit, and UL 94V-0 flammability standard compliance, it ensures reliable performance. The gold-plated contacts, along with internal/external EMI springs, provide excellent signal integrity and protection. Operating in a wide temperature range from -40 to 85 °C, this assembly is suitable for various environments. Complete with a cage assembly, integrated connector, and lightpipe configuration, it offers convenience and versatility in installation. RoHS compliant and lead-free, it aligns with environmental regulations. Perfect for demanding connectivity needs in industries such as telecommunications, data centers, and networking.

