| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227727-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Rate: | 28 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2227727-1 |
2227727-1
| Heilind Number: | AMP2227727-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2227727-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with this zSFP+ 1x2 Cage Assembly. Designed for optimal performance, it features press-fit termination and accommodates up to 28 Gb/s data rates with a 1x2 port configuration. Operating seamlessly in a wide temperature range, from -55 to 105 °C (-67 to 221 °F), this assembly is perfect for demanding environments. With through-hole mounting, installation is easy and secure. Rest assured that this product is RoHS compliant, meeting strict environmental standards. Upgrade your IO connectors with this high-speed solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256224 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia | Download | |||

