| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227728-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Rate: | 32 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2227728-1 |
2227728-1
Specifications
Detailed Description
Elevate your high-speed connectivity with our zSFP+ 1x2 Cage Assembly, designed for optimal performance. This Press-Fit assembly features two ports, each supporting data rates of up to 32 Gb/s. With a compact 1x2 port matrix configuration, it offers efficient signal transmission. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in varied environments. Its Through Hole mounting style guarantees secure PCB attachment. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this assembly is a top choice for demanding connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2185239-2 | ![]() | |
| TE Connectivity 2215061-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256224 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia | Download | |||


