| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227729-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 28 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2227729-1 |
2227729-1
| Heilind Number: | AMP2227729-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2227729-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed connectivity with our zSFP+ 1x4 Cage Assembly. Designed for optimal performance, this assembly features Press-Fit termination and Through Hole mounting, ensuring secure installation. With a data rate of 28 Gb/s and a 1x4 port matrix configuration, it's perfect for demanding applications. Operating smoothly in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), and with RoHS compliance, you can trust in its reliability. Ideal for use in SFP/SFP+/zSFP+ setups, this product is a must-have for efficient and high-performance connectivity solutions. Elevate your networking capabilities with this advanced cage assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256224 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia | Download | |||

