2227838-8

Heilind Number:AMP2227838-8
Manufacturer:TE Connectivity
Manufacturer Number:2227838-8
ECAD Model:
3D Model

Description:

2X12 ZSFP+ CONNECTOR ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227838-8
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:24
Number of Positions:480
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 12
Operating Temperature Range:0 - 70 °C, 32 - 158 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2227838-8

Detailed Description

Upgrade your connectivity with our high-speed cage assembly featuring an integrated connector. With a press-fit termination method and a pitch of .8mm (.032 in), this assembly offers seamless installation onto your PCB. Boasting 24 ports and 480 positions, it provides ample room for your data transmission needs. Operating at a blazing 32 Gb/s data rate, it ensures swift and efficient communication. The 2 x 12 port matrix configuration adds to its versatility. Designed for reliability, it can withstand temperatures ranging from 0 to 70°C (32 to 158°F). RoHS compliant, this product aligns with environmental standards. Elevate your connectivity solutions with this cutting-edge assembly.