223041-2

Heilind Number:AMP223041-2
Manufacturer:TE Connectivity
Manufacturer Number:223041-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FB-5R,VERTICAL SHROUD,060 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 223041-2
Color:Natural
Series:Z-PACK Future Bus+
Accessory Type:Shroud
Number of Rows:5
Pitch:.079 in, 2 mm
Voltage:30 V AC
Row Spacing:.079 in, 2 mm
Body Material:LCP (Liquid Crystal Polymer)
Size:23.88 x 17.8 x 17.1 mm
Number of Positions:60
GPL:473
Packaging:Tray
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Connector Height:17.1 mm, .673 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Product Code:1844
Number of Columns:12
Connector Length:23.88 mm, .94 in
ECCN:EAR99
Connector Width:17.8 mm, .7 in
Compatible Backplane Type:Futurebus+
CompactPCI:No
Material Flammability Standard:UL 94V-0
Part Aliases:223041-2
SKU:AMP223041-2

Detailed Description

Enhance connectivity in your PCB setup with the FB-5R Vertical Shroud, featuring 60 positions in a compact 23.88 x 17.8 x 17.1 mm size. This natural-colored shroud, part of the Z-PACK Future Bus+ series, is designed for 2 mm pitch applications, ensuring reliable performance with a voltage rating of 30 V AC. Constructed from UL 94V-0 compliant LCP, it guarantees durability even in demanding environments, with an operating temperature range of -55 to 125°C. The shroud's 5-row configuration, along with its polarization feature for mating alignment, facilitates seamless connections. Packaged in trays for convenience, it's a RoHS-compliant solution for board-to-board and backplane connectivity needs.