| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 223041-4 |
| Color: | Natural |
| Series: | Z-PACK Future Bus+ |
| Accessory Type: | Shroud |
| Number of Rows: | 5 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .079 in, 2 mm |
| Body Material: | LCP (Liquid Crystal Polymer) |
| Size: | 47.88 x 17.8 x 17.1 mm |
| Number of Positions: | 120 |
| GPL: | 473 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Connector Height: | 17.1 mm, .673 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Product Code: | 1844 |
| Number of Columns: | 24 |
| Connector Length: | 1.885 in, 47.88 mm |
| ECCN: | EAR99 |
| Connector Width: | 17.8 mm, .7 in |
| Compatible Backplane Type: | Futurebus+ |
| CompactPCI: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 223041-4 |
| SKU: | AMP223041-4 |
223041-4
Specifications
Detailed Description
Enhance your Z-PACK Future Bus+ system with the FB-5R Vertical Shroud, a crucial accessory for optimal connectivity. This natural-colored shroud features 120 positions, organized in 5 rows with a 2mm pitch. Crafted from LCP for durability and meeting UL 94V-0 flammability standards, it ensures reliable performance in diverse environments. With a compact size of 47.88 x 17.8 x 17.1mm, it offers seamless integration. Operating at temperatures ranging from -55 to 125°C (-67 to 257°F), it guarantees functionality even in extreme conditions. Mating alignment with polarization adds convenience, while its compatibility with Futurebus+ systems makes it a versatile solution. Designed for high-speed data and device connections, this shroud is essential for robust backplane setups. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and safety. Upgrade your connectivity infrastructure with the FB-5R Vertical Shroud, a reliable component for demanding applications.

