| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232043-2 |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector Length: | 17.3 mm, .68 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1B, 2A |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarizing Pegs |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2232043-2 |
| SKU: | AMP2232043-2 |
2232043-2
| Heilind Number: | AMP2232043-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2232043-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, a vital component for power applications. Designed for reliable board mounting, these connectors feature a single row with two positions and a 5mm pitch. Crafted with durable nylon housing in a natural color, they ensure secure contact with tab terminals plated in silver. With a high current rating of 16A and UL 94V-0 flammability standard compliance, these connectors guarantee safety and performance. Operating in a wide temperature range from -40 to 120°C, they are suitable for various environments. Their shrouded header design with PCB mount alignment and polarizing pegs allows for easy and secure installation. RoHS compliant and lead-free solder compatible, these connectors are ideal for appliances and other electronic systems, offering efficient wire-to-board connectivity. Trust in the RAST 5 IDC Connectors for seamless circuit integration.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2232043-2 | ![]() |


