| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232343-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2232343-1 |
2232343-1
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 series receptacle, designed for optimal performance and durability. Crafted from high-quality brass with a pre-tin contact plating, it ensures reliable conductivity. The flag orientation and F-crimp type make installation easy, accommodating wire sizes ranging from 18 to 12 AWG. With an operating temperature range of -40 to 110 °C, it's suitable for various environments. Its open barrel design accepts wire insulation diameters from 2.79 to 4.06 mm, providing versatility in applications. Trust in our Quick Disconnects for efficient and compliant solutions in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175024-1 | ![]() | |
| TE Connectivity 175057-1 | ![]() | |
| TE Connectivity 175057-2 | ![]() | |
| TE Connectivity 2232342-1 | ![]() |


