| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232511-8 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 45 |
| Contact Amperage: | 16 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .08 µin, 2 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .06 in, 1.5 mm |
| Connector Height: | 12.8 mm, .5 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 1.07 in, 27.3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 2D, 3C, 6D, 7C |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.606 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .032 in, .81 mm, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2232511-8 |
| SKU: | AMP2232511-8 |
2232511-8
| Heilind Number: | AMP2232511-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2232511-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. These connectors feature a single row design for efficient board mounting, with termination via Through Hole - Solder method for secure connections. Made of durable Nylon housing in a natural color, they offer reliable performance in a wide operating temperature range from -40 to 120°C (-40 to 248°F). With a contact layout of Inline and an 8-position configuration, these connectors are perfect for wire-to-board setups. The copper alloy contacts with tin plating ensure excellent conductivity, while meeting UL 94V-0 flammability standards for safety. The shrouded header type, with mating retention and locating posts, guarantees precise alignment during assembly. Rated for 250 VAC voltage and 16 A contact amperage, these connectors are ideal for various appliance applications. RoHS compliant and ECCN classification of EAR99, they adhere to international quality standards. Each package includes 45 loose pieces, ready for integration into your PCB designs. Elevate your connectivity with the RAST 5 IDC Connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232511-5 | ![]() |


