| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232532-7 |
| Series: | RAST 5D |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Contact Amperage: | 16 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 3D, 7D |
| Contact Mating Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Polarizing Pegs |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2232532-7 |
| SKU: | AMP2232532-7 |
2232532-7
Specifications
Detailed Description
Introducing the RAST 5D series PCB Mount Header, a reliable component for power circuit applications. With a housing made of UL 94V-0 rated Nylon in a natural color, this connector ensures safety and durability. Featuring 7 positions with a 5mm pitch, it allows for secure tab contact termination via Through Hole - Solder method. Operating efficiently in a wide temperature range from -40 to 120°C (-40 to 248°F), it meets RoHS compliance standards. The shrouded header, with polarizing pegs for alignment, offers easy installation onto a 1.5mm thick PCB. Its tin-plated contact mating area guarantees efficient power transmission at a maximum amperage of 16A. Ideal for appliances and other electronic devices, this connector is a vital component for wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2232532-4 | ![]() |


