| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232724-1 |
| Series: | Power Triple Lock |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin, Tab |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| Termination Type: | Crimp |
| GPL: | J35 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L755 |
| Wire Size: | 16 - 19 AWG, .65 - 1.3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2 - 3.3 mm |
| Contact Retention: | Without |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Part Aliases: | 2232724-1 |
| SKU: | AMP2232724-1 |
2232724-1
Specifications
Detailed Description
Enhance power connectivity with our PTL GROUND TAB CONTACT, designed for 16-19 AWG cables. This high-performance contact, part of the 2X22 series, ensures secure and efficient power transmission. Crafted with durable brass, it can handle up to 600 V AC/DC and 7.5 A. The pre-tin plating guarantees reliable conductivity, while the crimp termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for various applications, including appliances. RoHS compliant and lead-free solder capable, this contact offers a sustainable solution for your power connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 2232724-1 Application Tooling | ![]() |
| TE Connectivity 2151743-1 | TE Connectivity 2232724-1 Application Tooling | ![]() |
| TE Connectivity 2151743-2 | TE Connectivity 2232724-1 Application Tooling | ![]() |
| TE Connectivity 7-2151743-7 | TE Connectivity 2232724-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2232724-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2232353-3 | ![]() |


