| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232901-1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 14 A |
| Termination Type: | Crimp |
| GPL: | 518 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2166 |
| Wire Size: | 16 - 20 AWG, .52 - 1.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .071 - .12 in, 1.8 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Part Aliases: | 2232901-1 |
| SKU: | AMP2232901-1 |
2232901-1
Specifications
Detailed Description
Enhance power connectivity with our AMP POWER DBL LOCK REC (L) cable mount contact. Crafted from durable Copper Alloy, this socket contact is designed for reliable performance in diverse applications. With a voltage rating of 300 V AC and a contact amperage of 14 A, it ensures efficient power transmission. The crimp termination type and acceptance of 16-20 AWG wire sizes make it versatile for use with stranded wires. Operating efficiently in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it's ideal for various power circuit applications. With pre-tin plating on the contact mating area and termination, it offers enhanced conductivity. Packaged in a reel for convenience, this contact is compliant with RoHS regulations, making it a sustainable choice for your power connector needs. Perfect for appliances and other power-related systems, it guarantees secure and efficient wire-to-wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836245-1 | ![]() | |
| TE Connectivity 2836245-2 | ![]() | |
| TE Connectivity 7-2836245-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2825340-1 | ![]() | |
| TE Connectivity 2317123-1 | ![]() |


