| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2232905-1 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | .071 in, 1.8 mm |
| Package Quantity: | 8000 |
| GPL: | 101 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 15.74 - 137.79 µin, .4 - 3.5 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L949 |
| Wire Size: | .13 - .36 mm², 26 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Applied_Pressure: | Low |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .051 - .075 in, 1.3 - 1.91 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | .4 - 3.5 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 2232905-1 |
| SKU: | AMP2232905-1 |
2232905-1
Specifications
Detailed Description
Easily connect wires with our EP 2.5 LIF RCPT CONTACT, designed for 26-22 AWG applications. This female contact is perfect for signal transmission, with a 2.5 mm pitch and a crimp termination method for secure connections. Made of durable phosphor bronze with pre-tin plating, it ensures reliable performance in temperatures ranging from -55 to 105 °C. With a voltage rating of 250 VAC and an amperage of 4.5 A, it's suitable for various electronic devices. Each reel contains 8000 contacts, ideal for bulk installations. RoHS compliant and suitable for appliances, this contact is a trusted solution for wire-to-board connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151950-1 | TE Connectivity 2232905-1 Application Tooling | ![]() |
| TE Connectivity 2151950-2 | TE Connectivity 2232905-1 Application Tooling | ![]() |
| TE Connectivity 7-2151950-7 | TE Connectivity 2232905-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2232905-1 Application Tooling | ![]() |


