| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2236139-1 |
| Color: | White |
| Series: | MCON 0.50mm,MCON Interconnection System |
| Accessory Type: | Other |
| Body Material: | PA GF |
| Package Quantity: | 10000 |
| GPL: | N03 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| GPL Description: | Automotive |
| Product Code: | M420 |
| ECCN: | EAR99 |
| Industry Standard: | LV214 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2236139-1 |
| SKU: | AMP2236139-1 |
2236139-1
Specifications
Detailed Description
Enhance the efficiency of your automotive interconnections with this Blind Connector from our MCON 0.50mm series. Crafted with PA GF body material, it ensures durability and reliability in any operating environment, meeting UL 94-HB flammability standards for added safety. With a wide temperature range of -40 to 150 °C (-40 to 302 °F), this connector is suitable for diverse applications. RoHS compliant and designed for lead-free solder processes, it aligns with industry regulations and environmental standards. Each package contains 10,000 units, making it ideal for high-volume production. Elevate your automotive connector accessories with this essential component, perfect for various assembly needs in the automotive industry.

