| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2236454-1 |
| Color: | Orange |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 12 mm, .472 in |
| Voltage: | 850 V AC, 850 V DC |
| IP Rating: | IP6K7, IP6K9K |
| Package Quantity: | 108 |
| Number of Positions: | 7 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J712 |
| Number of Signal Positions: | 7 |
| Tab Width: | .062 in, 1.2 mm, .248 in, 6.3 mm |
| Connector System: | Wire to Board |
| Rated Voltage: | 850 V AC, 850 V DC |
| ECCN: | EAR99 |
| Connector Width: | 2.53 in, 64.3 mm |
| PCB Mount Alignment: | Without |
| Length: | 3.22 in, 82 mm |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 850 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .023 in, .031 in, .6 mm, .8 mm |
| Packaging Type: | Box |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 1.55 in, 39.5 mm |
| Part Aliases: | 2236454-1 |
| SKU: | AMP2236454-1 |
2236454-1
| Heilind Number: | AMP2236454-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2236454-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Orange 2-row connector, designed for reliable signal transmission in high-performance applications. Featuring Through Hole - Solder termination, it ensures secure installation on PCBs. With a wide operating temperature range from -40°C to 140°C, this connector is suitable for demanding environments. Its IP6K9K and IP6K7 ratings guarantee protection against water and dust ingress, ideal for automotive use. With 7 positions and a voltage rating of 850V AC/DC, it offers versatility in circuit design. The shielded design and sealable construction further enhance its durability. This automotive connector is a crucial component for your electrical systems, meeting stringent quality standards for performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2021 | P-21-020717 - Product improvement.As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool 21-1952979, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||

