| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2236793-3 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2236793-3 |
2236793-3
| Heilind Number: | AMP2236793-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2236793-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our SMARTSEAL TERMINAL. Featuring a convenient F-Crimp design for secure attachment, this terminal is perfect for 20 AWG wires. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable performance in various environments. The terminal's receptacle splice type and primary locking feature guarantee a clean and secure connection, making it a must-have for any wiring project. Upgrade your vehicle's electrical system with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-2266499-7 | ![]() | |
| TE Connectivity 2266499-2 | ![]() | |
| TE Connectivity 2266499-1 | ![]() | |
| TE Connectivity 2-2266499-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2305881-1 | ![]() |


