2237138-1

Heilind Number:AMP2237138-1
Manufacturer:TE Connectivity
Manufacturer Number:2237138-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

32POS,TAB0.64X0.64,HDR ASSY,90DEG,SMD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2237138-1
Color:Black
Series:TH/.025 Connector System
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.087 in, 2.2 mm
Package Quantity:170
Number of Positions:32
Mount Orientation:Horizontal/90°
GPL:N24
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Shielded:No
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:32
Tab Width:.025 in, .64 mm
Connector System:Wire to Board
Connector Width:20.2 mm, .795 in
Length:1.74 in, 44.2 mm
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Reel
Hybrid Header:No
Profile Height From PCB:12.7 mm, .5 in
Material Flammability Standard:UL 94V-0
Part Aliases:2237138-1
SKU:AMP2237138-1

Detailed Description

Introducing our Black TH/.025 Connector System, a reliable solution for your automotive connectivity needs. With two rows and 32 positions, this board mount connector offers versatile surface mount termination at a pitch of .087 inches (2.2 mm). Meeting UL 94V-0 standards for material flammability, it ensures safety in operation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various environments. With reflow solder capability up to 245°C, installation is efficient. Featuring a compact design with a 20.2 mm (0.795 inches) width and 1.74-inch (44.2 mm) length, it's space-saving yet functional. The tin-plated interface and .025-inch (.64 mm) tab width guarantee reliable signal transmission. Packaged in reels for convenience, this connector is ideal for automotive applications requiring dependable performance.