2238007-1

Heilind Number:AMP2238007-1
Manufacturer:TE Connectivity
Manufacturer Number:2238007-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PIN, LANCELESS, 22-26 AWG, EP2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238007-1
Series:Economy Power 2.5
Amperage:4.5 A
Gender:Male
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Contact Length:12.8 mm, .504 in
Package Quantity:8000
GPL:101
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L949
Wire Size:.13 - .36 mm², 26 - 22 AWG
Connector System:Wire to Wire
ECCN:EAR99
Accepts Wire Insulation Diameter:.051 - .067 in, 1.3 - 1.7 mm
Contact Mating Area Length:.295 in, 7.49 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Finish:Matte
Wire Contact Termination Area Plating Thickness:.8 µm
Part Aliases:2238007-1
SKU:AMP2238007-1

Detailed Description

Enhance your connectivity with this male pin terminal from the Economy Power 2.5 series. Designed for 22-26 AWG wires, it ensures secure and efficient crimp connections. With a 4.5A amperage rating and 250VAC voltage capacity, it's ideal for signal circuit applications. Crafted from high-quality brass with tin plating, this terminal guarantees reliable performance. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. Each box contains 8000 pieces, making it a convenient choice for bulk usage. RoHS compliant and meticulously engineered, this terminal is a must-have component for wire-to-wire connections in appliances and beyond.