| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238027-4 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2238027-4 |
2238027-4
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series brass receptacle. Featuring a tin plating for superior conductivity, this straight orientation terminal is designed for reliable performance in a wide range of applications. With a compatible tab width of 6.35 mm and a thickness of .81 mm, it accommodates wire sizes from 18 to 22 AWG, making it versatile for various projects. The F-Crimp design ensures a secure attachment, while the open barrel allows for easy wire insertion. Operating seamlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant product guarantees both durability and environmental responsibility. Upgrade your connectivity solutions with this high-quality receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150030-1 | ![]() | |
| TE Connectivity 2150030-2 | ![]() | |
| TE Connectivity 7-2150030-7 | ![]() |


