| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238060-1 |
| Termination Method: | IDC Standard |
| Terminal Type: | Solder Post |
| Mating Retention Type: | Barbs |
| Product: | Magnet Wire Terminals |
| SKU: | AMP2238060-1 |
2238060-1
| Heilind Number: | AMP2238060-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2238060-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily terminate magnet wire with our MAG-MATE POST connector, designed for efficient connectivity in a variety of applications. With a termination method of IDC and a standard solder post terminal type, installation is a breeze. Featuring mating retention barbs, secure and reliable connections are guaranteed. This product is RoHS compliant, ensuring it meets environmental regulations. Perfect for use in connectors, push wire terminals, crimp terminals, housings, splices, and lugs, it offers versatility for your wiring needs. Trust in our Magnet Wire Terminals for quality performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63444-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/19/2019 | E-19-003026 - Product Improvement. Current splice method changing to paper splice method. | Download | |||


