| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238135-2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 240 V AC, 240 V DC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| GPL: | JJ4 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K384 |
| Wire Size: | 14 - 16 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Part Aliases: | 2238135-2 |
| SKU: | AMP2238135-2 |
2238135-2
| Heilind Number: | AMP2238135-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2238135-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this receptacle featuring a secure positive-lock mechanism, designed for RAST 6.35 mounting. Ideal for cable mounting, it offers easy crimp termination for efficient installation. Constructed with durable brass contacts plated with tin, it ensures reliable performance in diverse environments, with a wide operating temperature range from -40 to 105 °C. RoHS compliant, this socket is suitable for applications requiring lead-free solder processes. Compatible with 14-16 AWG wire, it guarantees a stable connection, making it a vital component in various electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150177-1 | ![]() | |
| TE Connectivity 2150177-2 | ![]() | |
| TE Connectivity 7-2150177-7 | ![]() |


