| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238155-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .886 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .155 in, 2.29 - 3.94 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2238155-2 |
2238155-2
| Heilind Number: | AMP2238155-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2238155-2 |
| ECAD Model: |
Specifications
Detailed Description
Ensure a secure connection with our POS LOCK 250 Rec, MKII, 18-14 BR series. These straight orientation receptacles feature durable brass construction with tin plating, suitable for 14-18 AWG wire sizes. With a 6.35 mm compatible tab width and .81 mm tab thickness, they offer easy installation via F-Crimp. Operating in a wide temperature range of -40 to 110°C, these terminals are perfect for HVAC applications. Compliant with RoHS standards, they guarantee both performance and environmental responsibility. Trust our Positive Lock series for efficient and reliable connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150135-2 | TE Connectivity 2238155-2 Application Tooling | ![]() |
| TE Connectivity 7-2150135-7 | TE Connectivity 2238155-2 Application Tooling | ![]() |


