| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238199-3 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 15 mm, .59 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Wire Size: | 1600 - 3200 CMA, 16 - 18 AWG, .8 - 1.6 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .105 - .21 in, 2.67 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2238199-3 |
2238199-3
| Heilind Number: | AMP2238199-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2238199-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Straight Receptacle Terminal. Crafted from durable brass with a pre-tin plating, this terminal ensures reliable conductivity. Its 15mm overall length accommodates 16-18 AWG wires, while the F-Crimp design guarantees a secure attachment. With an operating temperature range of -40 to 125°C, it's suitable for a variety of environments. Perfect for industrial or DIY projects, this terminal is RoHS compliant, offering both performance and peace of mind. Upgrade your connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150055-1 | TE Connectivity 2238199-3 Application Tooling | ![]() |
| TE Connectivity 2150055-2 | TE Connectivity 2238199-3 Application Tooling | ![]() |
| TE Connectivity 7-2150055-7 | TE Connectivity 2238199-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2020 | E-19-012503 - Packaging Change. Add interleaving paper in final packaging. | Download | |||


