2238200-3

Heilind Number:AMP2238200-3
Manufacturer:TE Connectivity
Manufacturer Number:2238200-3
ECAD Model:
3D Model

Description:

FASTON 187 STD REC RH FLAG TAB20-16 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238200-3
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:1000 - 2600 CMA, 16 - 20 AWG, .5 - 1.3 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238200-3

Detailed Description

Enhance your electrical connections with our FASTON 187 Standard Receptacle Right Angle Flag Terminal. Crafted from high-quality brass with a durable tin plating, it ensures reliable performance in a wide operating temperature range from -40 to 125°C. Its Tab-Lok crimp design securely accommodates wire sizes ranging from 16 to 20 AWG, making it ideal for a variety of applications. The flag orientation and open barrel configuration allow for easy and efficient installation. RoHS compliant, this terminal guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component for quick disconnect applications.