2238204-3

Heilind Number:AMP2238204-3
Manufacturer:TE Connectivity
Manufacturer Number:2238204-3
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

FASTON 250 STD REC STR FCRIMP 22-18 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238204-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Wire Size:18 - 22 AWG, .4 - .8 mm², 700 - 1600 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.05 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238204-3

Detailed Description

Easily create secure electrical connections with this FASTON 250 Standard Receptacle Terminal. Designed for 22-18 AWG wire, it features a straight orientation and a durable brass construction with tin plating for enhanced conductivity. The F-Crimp design ensures a reliable connection, while the open barrel accepts wire insulation up to 4.32mm in diameter. With a wide operating temperature range of -40 to 125°C, this terminal is suitable for various applications. Perfect for use in HVAC systems and other electronic devices, it complies with RoHS standards for environmentally friendly manufacturing. Upgrade your connectivity with this high-quality receptacle terminal.