2238207-3

Heilind Number:AMP2238207-3
Manufacturer:TE Connectivity
Manufacturer Number:2238207-3
ECAD Model:
3D Model

Description:

FAST 187X.02 STD REC STR F-CR 20-16 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238207-3
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:1000 - 2600 CMA, 16 - 20 AWG, .5 - 1.3 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238207-3

Detailed Description

Enhance your electrical connections with our FASTON 187X.02 STD REC STR F-CR 20-16 TPBR terminal. Crafted from durable brass with a tin plating, this straight receptacle ensures secure and reliable performance in temperatures ranging from -40 to 125°C (-40 to 125°F). Compatible with 4.75mm (.187 in) wide tabs and wires ranging from 16 to 20 AWG (.5 to 1.3 mm²), it's ideal for a wide range of applications. The F-Crimp barrel design allows for easy and efficient wire termination, accepting insulation diameters of 2.29 to 3.3mm (.09 to .13 in). Trust in its quality for your HVAC and general terminal needs. Our product is RoHS compliant, meeting stringent environmental standards. Upgrade your connectivity with this essential component.