| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2238209-3 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 125 °C, -49 - 257 °F |
| Wire Size: | 1600 - 6500 CMA, 18 - 12 AWG, .8 - 3 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2238209-3 |
2238209-3
| Heilind Number: | AMP2238209-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2238209-3 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 Standard Receptacle. Crafted from durable brass with a protective tin plating, it ensures reliable conductivity. The left-hand flag orientation and dual crimp design accommodate wires ranging from 22-12 AWG, making it versatile for various applications. With an operating temperature range of -40 to 125°C, it's suitable for both standard and high-temperature environments. Its Tab-Lok crimp type and open barrel design offer secure and efficient wire termination. Compatible with 6.35mm (0.25") wide tabs, this receptacle is a must-have for professional and DIY electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4150013-2 | TE Connectivity 2238209-3 Application Tooling | ![]() |
| TE Connectivity 4150013-1 | TE Connectivity 2238209-3 Application Tooling | ![]() |


